
3447/16 100 | |
|---|---|
DigiKey Part Number | 19-3447/16100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3447/16 100 |
Description | CBL RIBN 16COND 0.025 GRY FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 16 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Ribbon Thickness 0.025" (0.64mm) |
Mfr | Ribbon Width 0.400" (10.16mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Digi-Spool®, Continuous Spool | Voltage 30 V |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable | Ratings UL Style 20596 |
Number of Conductors 16 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length Enter Number of Feet in Order Quantity | Insulation Resistance 10GOhm |
Wire Gauge 30 AWG | First Conductor Mark Red |
Conductor Strand Solid | Spool Size 100.0' (30.48m) |
Shielding Unshielded | Base Product Number |
Jacket Color |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 5 | € 0,77800 | € 3,89 |
| 10 | € 0,74200 | € 7,42 |
| 25 | € 0,69600 | € 17,40 |
| 50 | € 0,66280 | € 33,14 |
| 100 | € 0,63100 | € 63,10 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,07360 |


