3431-5002 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 95
Unit Price: € 4,11000
Datasheet

Similar


3M
In Stock: 381
Unit Price: € 3,01000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: € 6,41920
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: € 6,68280
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 126
Unit Price: € 5,72000
Datasheet
Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3431-5002

DigiKey Part Number
MHR34K-ND
Manufacturer
Manufacturer Product Number
3431-5002
Description
CONN HEADER R/A 34POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
3431-5002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.112" (2.84mm)
Overall Contact Length
-
Insulation Height
0.340" (8.64mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.75A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes