
3355/60 100 | |
|---|---|
DigiKey Part Number | 19-3355/60100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3355/60 100 |
Description | CBL RIBN 60COND 0.05 GRY FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 60 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Ribbon Thickness 0.035" (0.89mm) |
Mfr | Ribbon Width 3.000" (76.20mm) |
Series | Jacket (Insulation) Material Thermoplastic Elastomer (TPE) |
Packaging Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Cable Type Flat Cable | Ratings UL Style 20297 |
Number of Conductors 60 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length Enter Number of Feet in Order Quantity | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Blue |
Conductor Strand 7 Strands / 36 AWG | Spool Size 100.0' (30.48m) |
Shielding Unshielded | Base Product Number |
Jacket Color |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | € 7,34000 | € 7,34 |
| 5 | € 5,86000 | € 29,30 |
| 10 | € 5,31100 | € 53,11 |
| 25 | € 4,66240 | € 116,56 |
| 50 | € 4,22580 | € 211,29 |
| 100 | € 3,83130 | € 383,13 |
| Unit Price without VAT: | € 7,34000 |
|---|---|
| Unit Price with VAT: | € 8,95480 |


