
3355/25 100 | |
|---|---|
DigiKey Part Number | 3355/25100-ND |
Manufacturer | |
Manufacturer Product Number | 3355/25 100 |
Description | CBL RIBN 25COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 25 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.250" (31.75mm) |
Packaging Bulk | Jacket (Insulation) Material Thermoplastic Elastomer (TPE) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 25 | Ratings UL Style 20297 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Blue |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 171,46240 | € 21 432,80 |
| Unit Price without VAT: | € 171,46240 |
|---|---|
| Unit Price with VAT: | € 209,18413 |

