
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket, Slotted | |
For Use With/Related Products | D-Sub Connectors, MDR | |
Features | - | |
Length - Threaded Portion Below Head | 0.350" (8.90mm) | |
Length - Below Head | 0.350" (8.90mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,06000 | € 3,06 |
| 10 | € 2,59800 | € 25,98 |
| 25 | € 2,43560 | € 60,89 |
| 50 | € 2,31900 | € 115,95 |
| 200 | € 2,10280 | € 420,56 |
| 400 | € 2,00243 | € 800,97 |
| 600 | € 1,94597 | € 1 167,58 |
| 1 000 | € 1,87711 | € 1 877,11 |
| 2 600 | € 1,75484 | € 4 562,58 |
| Unit Price without VAT: | € 3,06000 |
|---|---|
| Unit Price with VAT: | € 3,73320 |

