New at DigiKey
Anti-Slip Tape Pressure Sensitive Adhesive (PSA) Adhesive Black X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

310

DigiKey Part Number
19-3103M6-ND
Manufacturer
Manufacturer Product Number
310
Description
A RESILIENT, NON MINERAL, SLIP R
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Anti-Slip Tape Pressure Sensitive Adhesive (PSA) Adhesive Black X
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Anti-Slip
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Poly Coated Paper
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
-
Length
-
Color
Black
Usage
Slip Resistance
Temperature Range
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2€ 83,97000€ 167,94
Manufacturers Standard Package
Unit Price without VAT:€ 83,97000
Unit Price with VAT:€ 102,44340