2560-6003UG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 26
Unit Price: € 4,52000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 9
Unit Price: € 7,19000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: € 0,70100
Datasheet
Image for 2560-6003UG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2560-6003UG

DigiKey Part Number
2560-6003UG-ND
Manufacturer
Manufacturer Product Number
2560-6003UG
Description
CONN HEADER VERT 60POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 60 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.243" (6.17mm)
Contact Length - Post
0.155" (3.94mm)
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
Keying Slot
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Current Rating (Amps)
1.75A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes