Clips Small Clear 6.75" L x 3.88" W (171.5mm x 98.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17017CLRAWVPES

DigiKey Part Number
17017CLRAWVPES-ND
Manufacturer
Manufacturer Product Number
17017CLRAWVPES
Description
CLIPS SMALL CLEAR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Clips Small Clear 6.75" L x 3.88" W (171.5mm x 98.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Clips
Color
Clear
Size
Small
Size / Dimension
6.75" L x 3.88" W (171.5mm x 98.4mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 18,19000€ 18,19
10€ 15,46100€ 154,61
25€ 14,49240€ 362,31
50€ 13,80100€ 690,05
100€ 13,14260€ 1 314,26
250€ 12,32056€ 3 080,14
500€ 11,73324€ 5 866,62
Manufacturers Standard Package
Unit Price without VAT:€ 18,19000
Unit Price with VAT:€ 22,19180