Position Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150230-2000-RB-WD

DigiKey Part Number
150230-2000-RB-WD-ND
Manufacturer
Manufacturer Product Number
150230-2000-RB-WD
Description
3M BOARDMOUNT SOCKET 1502 SERIES
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position Connector
EDA/CAD Models
150230-2000-RB-WD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
-
Contact Type
-
Style
-
Number of Positions
-
Number of Positions Loaded
-
Pitch - Mating
-
Row Spacing - Mating
-
Mounting Type
-
Termination
-
Fastening Type
-
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Insulation Color
-
Insulation Height
-
Contact Length - Post
-
Operating Temperature
-
Material Flammability Rating
-
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
-
Contact Shape
-
Contact Material
-
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
700€ 2,77517€ 1 942,62
Manufacturers Standard Package
Unit Price without VAT:€ 2,77517
Unit Price with VAT:€ 3,38571