
1280-2""X144YD | |
|---|---|
DigiKey Part Number | 3M158456-ND |
Manufacturer | |
Manufacturer Product Number | 1280-2""X144YD |
Description | TAPE POLYESTER FILM RED 2"X144YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Film Tape Rubber Adhesive Red 2.00" (50.80mm) X 432' (132m) 144 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0009" (0.9 mils, 0.023mm) |
Manufacturer 3M | Width 2.00" (50.80mm) |
Series | Length 432' (132m) 144 yds |
Packaging Bulk | Color Red |
Part Status Active | Usage Masking |
Tape Type Polyester Film | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 18 Months |
Backing, Carrier Polyester Film | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0036" (3.6 mils, 0.091mm) | Base Product Number |
Thickness - Adhesive 0.0027" (2.7 mils, 0.069mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 128,79000 | € 128,79 |
| 12 | € 98,33167 | € 1 179,98 |
| 30 | € 89,66433 | € 2 689,93 |
| 54 | € 84,69944 | € 4 573,77 |
| 102 | € 79,79784 | € 8 139,38 |
| Unit Price without VAT: | € 128,79000 |
|---|---|
| Unit Price with VAT: | € 157,12380 |

