10268-55H3PL | |
|---|---|
DigiKey Part Number | 10268-55H3PL-ND |
Manufacturer | |
Manufacturer Product Number | 10268-55H3PL |
Description | MINI D RIBBON 68 CONTACT |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10268-55H3PL Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Flange Feature Housing/Shell (4-40); Latchblocks |
Part Status Obsolete | Features Board Lock, Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 7.87µin (0.200µm) |
Number of Positions 68 | Base Product Number |

