Double Coated, Double Sided Tape Acrylic Adhesive Gray 2.00" (50.80mm) dia X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPH110GFCIR-2(100)

DigiKey Part Number
1067-GPH110GFCIR-2(100)-ND
Manufacturer
Manufacturer Product Number
GPH110GFCIR-2(100)
Description
TAPE DBL SIDED GRAY 2" DIA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 2.00" (50.80mm) dia X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0433" (43.3 mils, 1.100mm)
Manufacturer
3M (TC)
Width
2.00" (50.80mm) dia
Series
Color
Gray
Packaging
Bulk
Usage
Bonding
Part Status
Active
Temperature Range
300°F (149°C) Max
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
24 Months
Backing, Carrier
Acrylic Foam
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 67,11000€ 67,11
10€ 57,03900€ 570,39
25€ 53,47080€ 1 336,77
50€ 50,92120€ 2 546,06
100€ 48,49400€ 4 849,40
Manufacturers Standard Package
Unit Price without VAT:€ 67,11000
Unit Price with VAT:€ 81,87420