
GPH-110GFSQ-2(100) | |
|---|---|
DigiKey Part Number | 1067-GPH-110GFSQ-2(100)-ND |
Manufacturer | |
Manufacturer Product Number | GPH-110GFSQ-2(100) |
Description | TAPE DBL COATED/SIDED GRAY 2"X2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 2.00" (50.80mm) X 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Width 2.00" (50.80mm) |
Manufacturer 3M (TC) | Length 2.00" (50.80mm) |
Series | Color Gray |
Packaging Bulk | Usage Bonding |
Part Status Active | Temperature Range 300°F (149°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Acrylic Foam | Base Product Number |
Thickness 0.0433" (43.3 mils, 1.100mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 65,79000 | € 65,79 |
| Unit Price without VAT: | € 65,79000 |
|---|---|
| Unit Price with VAT: | € 80,26380 |

