Double Coated, Double Sided Tape Acrylic Adhesive Clear 0.50" (12.70mm) 1/2" dia X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic Adhesive Clear 0.50" (12.70mm) 1/2" dia X
3M Custom Die Cuts | Digi-Key Daily

4910CIR-0.5(5)

DigiKey Part Number
1067-4910CIR-0.5(5)-ND
Manufacturer
Manufacturer Product Number
4910CIR-0.5(5)
Description
TAPE DBL SIDED CLR 1/2" DIA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Clear 0.50" (12.70mm) 1/2" dia X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.50" (12.70mm) 1/2" dia
Manufacturer
3M (TC)
Color
Clear
Series
Usage
General Purpose
Packaging
Bulk
Temperature Range
200°F (93°C)
Part Status
Active
Shelf Life Start
Date of Manufacture
Tape Type
Double Coated, Double Sided
Shelf Life
24 Months
Adhesive
Acrylic
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Backing, Carrier
Acrylic Foam
Base Product Number
Thickness
0.0400" (40.0 mils, 1.016mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€ 11,10400€ 55,52
Unit Price without VAT:€ 11,10400
Unit Price with VAT:€ 13,54688