


4905-1-2(100) | |
|---|---|
DigiKey Part Number | 1067-4905-1-2(100)-ND |
Manufacturer | |
Manufacturer Product Number | 4905-1-2(100) |
Description | TAPE DBL COATED/SIDED CLR 1"X2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 1.00" (25.40mm) X 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Width 1.00" (25.40mm) |
Manufacturer 3M (TC) | Length 2.00" (50.80mm) |
Series | Color Clear |
Packaging Bulk | Usage General Purpose |
Part Status Active | Temperature Range 200°F (93°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyester Film | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0200" (20.0 mils, 0.508mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 73,29000 | € 73,29 |
| 10 | € 56,70900 | € 567,09 |
| 25 | € 51,54400 | € 1 288,60 |
| 50 | € 48,77660 | € 2 438,83 |
| Unit Price without VAT: | € 73,29000 |
|---|---|
| Unit Price with VAT: | € 89,41380 |

