Aluminum Foil Tape Silicone Thermosetting Adhesive Silver 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

433L-0.75-5

DigiKey Part Number
1067-433L-0.75-5-ND
Manufacturer
Manufacturer Product Number
433L-0.75-5
Description
TAPE ALUM FOIL SILVER 3/4"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Aluminum Foil Tape Silicone Thermosetting Adhesive Silver 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Manufacturer
3M (TC)
Width
0.75" (19.05mm) 3/4"
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Silver
Part Status
Active
Usage
Heat Dissipation, Reflection
Tape Type
Aluminum Foil
Temperature Range
-65°F ~ 600°F (-54°C ~ 316°C)
Adhesive
Silicone Thermosetting
Shelf Life Start
Date of Manufacture
Backing, Carrier
Aluminum Foil
Shelf Life
18 Months
Thickness
0.0036" (3.6 mils, 0.091mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0016" (1.6 mils, 0.041mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 35,38000€ 35,38
10€ 28,88700€ 288,87
25€ 27,44640€ 686,16
Manufacturers Standard Package
Unit Price without VAT:€ 35,38000
Unit Price with VAT:€ 43,16360