
431CIR-3(100) | |
|---|---|
DigiKey Part Number | 1067-431CIR-3(100)-ND |
Manufacturer | |
Manufacturer Product Number | 431CIR-3(100) |
Description | TAPE ALUM FOIL SILVER 3" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Acrylic Adhesive Silver 3.00" (76.20mm) Dia X |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0012" (1.2 mils, 0.030mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0019" (1.9 mils, 0.048mm) |
Series | Width 3.00" (76.20mm) Dia |
Packaging Bulk | Color Silver |
Part Status Active | Temperature Range -65°F ~ 300°F (-54°C ~ 149°C) |
Tape Type Aluminum Foil | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 18 Months |
Backing, Carrier Aluminum, Dead Soft | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0031" (3.1 mils, 0.079mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 88,01000 | € 88,01 |
| Unit Price without VAT: | € 88,01000 |
|---|---|
| Unit Price with VAT: | € 107,37220 |


