
425CIR-0.75(50) | |
|---|---|
DigiKey Part Number | 1067-425CIR-0.75(50)-ND |
Manufacturer | |
Manufacturer Product Number | 425CIR-0.75(50) |
Description | TAPE ALUM FOIL SILVER 3/4" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Acrylic Adhesive Silver 0.75" (19.05mm) 3/4" dia X |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0018" (1.8 mils, 0.046mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0028" (2.8 mils, 0.071mm) |
Series | Width 0.75" (19.05mm) 3/4" dia |
Packaging Bulk | Color Silver |
Part Status Active | Temperature Range -65°F ~ 300°F (-54°C ~ 149°C) |
Tape Type Aluminum Foil | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Aluminum, Dead Soft | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0046" (4.6 mils, 0.117mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 13,91600 | € 69,58 |
| Unit Price without VAT: | € 13,91600 |
|---|---|
| Unit Price with VAT: | € 16,97752 |

