
4008-0.25-36 | |
|---|---|
DigiKey Part Number | 1067-4008-0.25-36-ND |
Manufacturer | |
Manufacturer Product Number | 4008-0.25-36 |
Description | TAPE DBL SIDED NATURAL 1/4"X36YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Width 0.25" (6.35mm) 1/4" |
Manufacturer 3M (TC) | Length 108' (32.9m) 36 yds |
Series | Color Natural |
Packaging Bulk | Temperature Range 220°F (104°C) Max |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Double Coated, Double Sided | Shelf Life 24 Months |
Adhesive Acrylic, 100 | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Polyurethane Foam | Base Product Number |
Thickness 0.1250" (125.0 mils, 3.175mm) 1/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 69,91000 | € 139,82 |
| Unit Price without VAT: | € 69,91000 |
|---|---|
| Unit Price with VAT: | € 85,29020 |

