
4004SQ-12(6) | |
|---|---|
DigiKey Part Number | 1067-4004SQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 4004SQ-12(6) |
Description | TAPE DBL SIDED NATURAL 12"X12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | Width 12.00" (304.80mm) |
Manufacturer 3M (TC) | Length 12.00" (304.80mm) |
Series | Color Natural |
Packaging Bulk | Usage Holding, Joining, Mounting |
Part Status Active | Temperature Range 70°F ~ 100°F (21°C ~ 38°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 100 | Shelf Life 24 Months |
Backing, Carrier Polyurethane Foam | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.2500" (250.0 mils, 6.350mm) 1/4" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 61,95000 | € 61,95 |
| 12 | € 46,93667 | € 563,24 |
| 30 | € 42,66400 | € 1 279,92 |
| 54 | € 40,42944 | € 2 183,19 |
| Unit Price without VAT: | € 61,95000 |
|---|---|
| Unit Price with VAT: | € 75,57900 |

