
3M 425 CIRCLE-0.125"-2000 | |
|---|---|
DigiKey Part Number | 3M425CIRCLE-0.125"-2000-ND |
Manufacturer | |
Manufacturer Product Number | 3M 425 CIRCLE-0.125"-2000 |
Description | TAPE ALUM FOIL SILVER 1/8" DIA |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Acrylic Adhesive Silver 0.13" (3.18mm) 1/8" dia X |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0018" (1.8 mils, 0.046mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0028" (2.8 mils, 0.071mm) |
Series | Width 0.13" (3.18mm) 1/8" dia |
Packaging Bulk | Color Silver |
Part Status Active | Temperature Range -65°F ~ 300°F (-54°C ~ 149°C) |
Tape Type Aluminum Foil | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Aluminum, Dead Soft | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0046" (4.6 mils, 0.117mm) | Base Product Number |

