Masking Tape Acrylic Adhesive Blue 0.13" (3.18mm) 1/8" X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Masking Tape Acrylic Adhesive Blue 0.13" (3.18mm) 1/8" X 180' (55.0m) 60 yds
3M Custom Die Cuts | Digi-Key Daily

2090-0.125-60

DigiKey Part Number
1067-2090-0.125-60-ND
Manufacturer
Manufacturer Product Number
2090-0.125-60
Description
TAPE MASKING BLUE 1/8"X60YDS
Customer Reference
Detailed Description
Masking Tape Acrylic Adhesive Blue 0.13" (3.18mm) 1/8" X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0054" (5.4 mils, 0.137mm)
Manufacturer
3M (TC)
Width
0.13" (3.18mm) 1/8"
Series
Length
180' (55.0m) 60 yds
Packaging
Box
Color
Blue
Part Status
Obsolete
Usage
General Purpose
Tape Type
Masking
Temperature Range
77°F (25°C) Max
Adhesive
Acrylic
Shelf Life
12 Months
Backing, Carrier
Crepe Paper
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 7,64000€ 7,64
10€ 5,79500€ 57,95
Manufacturers Standard Package
Unit Price without VAT:€ 7,64000
Unit Price with VAT:€ 9,32080