RF EMI Shielding Tape 1170 Aluminum Foil Conductive, Single Sided 0.750" (19.10mm) X 15.000' (4.60m) X 0.003" (0.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 1170 Aluminum Foil Conductive, Single Sided 0.750" (19.10mm) X 15.000' (4.60m) X 0.003" (0.08mm)
3M Custom Die Cuts | Digi-Key Daily

1170-0.75-5

DigiKey Part Number
1067-1170-0.75-5-ND
Manufacturer
Manufacturer Product Number
1170-0.75-5
Description
RF EMI SHIELDING TAPE 15'X0.75"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 1170 Aluminum Foil Conductive, Single Sided 0.750" (19.10mm) X 15.000' (4.60m) X 0.003" (0.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Overall
0.003" (0.08mm)
Manufacturer
3M (TC)
Operating Temperature
-40°C ~ 130°C
Series
Adhesive
Conductive, Single Sided
Packaging
Box
Material
Aluminum Foil
Part Status
Active
Shelf Life
60 Months
Type
Shielding Tape
Shelf Life Start
Date of Manufacture
Length
15.000' (4.60m)
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Width
0.750" (19.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 47,36000€ 47,36
10€ 39,00000€ 390,00
25€ 36,91360€ 922,84
100€ 35,43020€ 3 543,02
Manufacturers Standard Package
Unit Price without VAT:€ 47,36000
Unit Price with VAT:€ 57,77920