
2J5290P | |
|---|---|
DigiKey Part Number | 4350-2J5290P-ND |
Manufacturer | |
Manufacturer Product Number | 2J5290P |
Description | TBAR LTE 450 ADHESIVE M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Flat Bar SMA Male Adhesive |
Datasheet | Datasheet |
Category | VSWR 3.3 |
Manufacturer 2J Antennas | Return Loss -7.4dB |
Packaging Bag | Gain -1.3dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard Cellular | Features Cable - 3m |
Frequency Group UHF (300MHz ~ 1GHz) | Termination SMA Male |
Frequency (Center/Band) 453MHz | Mounting Type Adhesive |
Frequency Range 410MHz ~ 496MHz | Height (Max) 0.256" (6.50mm) |
Antenna Type Flat Bar | Applications LTE |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,07000 | € 10,07 |
| 10 | € 8,75500 | € 87,55 |
| 25 | € 8,29680 | € 207,42 |
| 100 | € 7,66750 | € 766,75 |
| 250 | € 7,29080 | € 1 822,70 |
| 500 | € 7,02504 | € 3 512,52 |
| 1 000 | € 6,77478 | € 6 774,78 |
| Unit Price without VAT: | € 10,07000 |
|---|---|
| Unit Price with VAT: | € 12,28540 |

