Vybronics strong ERM cylindrical vibration motors are designed to deliver high-output vibration force for applications where power and durability are essential.
Rectangular LRA Vibration Motor
Publish Date: 2023-05-22
Vybronics' linear resonant actuators (LRA) generate vibration/haptic feedback in the plane parallel to the motor's largest surface.
Compression Spring Contact Vibration Motor Series
Publish Date: 2022-01-20
Vybronics' motor series features a lower cost than SMD reflow types.
PCB Through-Hole Vibration Motor Series
Publish Date: 2022-01-20
Vybronics' PCB vibration motor series is available with though-hole pin lengths of either 1.6 mm, 2.0 mm, or 3.2 mm.
Encapsulated Vibration Motor Series
Publish Date: 2019-05-02
Vybronics' encapsulated vibration motors are designed for applications that require the assembly to be potted, over-molded, or fully submerged in a liquid.
SMD/SMT Series Reflow Solderable Vibration Motors
Updated: 2019-04-23
Vybronics' SMD/SMT series reflow solderable, vibration motors are available on tape and reel for use with pick and place machines.
Low Current Vibration Motor Series
Updated: 2020-07-13
The Z4TL2B03715452 is a member of Vybronics' low current/low power consumption motor series.
LRA Coin Vibration Motor
Updated: 2019-10-03
Vybronics' coin-sized linear resonant actuators (LRA) generate vibration and haptic feedback in the Z plane, perpendicular to the motor's surface.
DC Micro Motor Series
Publish Date: 2017-10-25
Vybronics' DC micro motors are available in diameters ranging from 4 mm to 7 mm.
BLDC Brushless Coin Vibration Motors
Updated: 2019-10-03
Vybronics' BLDC brushless coin vibration motors are recommended for applications requiring an exceptionally long life time/MTBF.
VL-Series Linear Vibration Motors
Publish Date: 2016-10-25
The Vybronics linear resonant actuators (LRA) vibration motors are an excellent choice for haptic applications.
VC0720B Series Coin Vibration Motors
Publish Date: 2016-08-04
Vybronics' VC0720B001F coin vibration motor is 7 mm x 2.1 mm and was designed for devices requiring vibration alerts or haptic feedback.
Mid-Mount Coin Vibration Motors with Spring Contacts
Publish Date: 2016-08-04
Vybronics' C1020K001F coin vibration motor is 2.1 mm x 10 mm and is used to provide silent vibration alerts or haptic feedback to the user.