TCPT1600X01 and TCUT1600X01 Transmissive Optical Sensors
Vishay's AEC-Q101-qualified tall dome transmissive optical sensors for automotive and industrial applications
Vishay introduces two AEC-Q101-qualified surface-mount transmissive optical sensors for automotive and industrial applications. Offered in a compact 5.5 mm x 4 mm x 5.7 mm package, Vishay Semiconductor's single-channel TCPT1600X01 and dual-channel TCUT1600X01 feature an increased dome height over previous-generation devices.
- Tall dome design offers more vertical headroom for the code wheel in turn-and-push applications
- Both sensors detect motion and speed
- With dual channels, the TCUT1600x01 can also be used to detect direction in applications such as electronic power steering (ESP) systems
- Devices include an infrared emitter and one or two phototransistor detectors located face-to-face in an SMD package
- AEC-Q101-qualified
- Compact 5.5 mm x 4 mm x 5.7 mm SMD package
- Single- and dual-channel devices
- Tall dome design
- Phototransistor output
- Emitter wavelength of 950 nm
- 3 mm gap width
- Apertures of 0.3 mm
- Moisture sensitivity level rating of 1 (MSL 1) for an unlimited floor life
- Compatible with reflow solder processes according to JEDEC-STD-020D
- Halogen-free, RoHS-compliant, and Vishay green
- Forward current: 25 mA
- Typical output current: 1.6 mA
- Maximum collector current: 20 mA
- Collector emitter voltage: 20 V
- Emitter bandwidth: 950 nm
- Operating temperature range: -40°C to +105°C
Applications
Position sensors for encoders in high-temperature environments close to motors, in addition to turn knobs, ignition locks, and adaptive headlights
Transmissive Optical Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TCPT1600X01 | SENSOR OPT SLOT PHOTOTRANS MODUL | 0 - Immediate | $0.71 | View Details |
![]() | ![]() | TCUT1600X01 | SENSOR OPT SLOT PHOTOTRANS MODUL | 0 - Immediate | See Page for Pricing | View Details |