VL-EPMe-51EDP-32X-E9 Sabertooth Embedded Computer
VersaLogic's Edge computer is ideal for embedded computing needs in defense, aerospace, medical, smart security, and energy applications
VersaLogic's Sabertooth is a rugged PC104 embedded computer featuring a high-bandwidth “3-bank” expansion interface. The expansion connector supports high-speed peripherals, compute-offload, or GPU devices that require up to 16 high-speed PCIe lanes.
The Sabertooth is a highly effective Edge computer with a high-bandwidth bus that can be further expanded with I/O such as FPGA and GPU boards. The Sabertooth’s high-bandwidth expansion port includes a PCIe Gen 3 x16 bus with bifurcation, two 10GbE ports, four PCIe x1, two USB 2.0, and SMB interfaces. Sabertooth is based on Intel’s 9th Generation hex-core Xeon-E processor. Featuring Hyper-Threading, the Sabertooth is a powerful computing platform. In addition to its powerful processor, it includes high-speed SSD storage (NVMe) and 32 GB of ECC RAM, making the Sabertooth ideal for embedded computing needs in defense, aerospace, medical, smart security, and energy applications. The Sabertooth is designed and tested for full industrial temperature (-40°C to +85°C) operation and meets MIL-STD-202H specifications for shock and vibration. It uses latching connectors to address cable detachment issues in hostile environments.
VersaLogic’s 10+ year product life support ensures long-term availability. Long-lifecycle products avoid expensive upgrades, redesigns, and migrations that come from shorter-lifecycle products.
- High-performance processor
- 9th Generation Intel® Xeon® hex-core processor (Coffee Lake)
- 3-bank expansion
- Gen 3 PCIe x16 with bifurcation, four PCIe x1, USB 2.0, and SMB
- High-speed onboard storage
- 128 Gb NVMe fast read/write SSD storage
- 10 Gb Ethernet
- Dual-port
- Industrial temperature operation
- -40°C to +85°C operation for harsh environments
VL-EPMe-51EDP-32X-E9 Sabertooth Embedded Computer
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VL-ASM51-1AE | SBC 4.2GHZ 6 CORE 32GB/32GB RAM, | 2 - Immediate | $5,773.77 | View Details |