TMP127-Q1 Automotive SPI Temperature Sensor
Texas Instruments' digital output sensor can operate in a standard read/write or read-only configuration to fit the system requirements
Texas Instruments' TMP127-Q1 is a high-accuracy ±0.8°C digital temperature sensor that supports an ambient temperature range of -55°C to +175°C. The TMP127-Q1 features a 14-bit signed temperature resolution (±0.03125°C per LSB) while operating over a supply range of 1.62 V to 5.5 V. The device has excellent PSR that can maintain accuracy over the supply range. The fast conversion rate, low supply current, simple SPI-compatible interface, and enhanced operating temperature range make the device ideal for a wide range of applications.
The TMP127-Q1 SPI interface features a simplified no-register map protocol with a read-only 3-wire configuration and an optional read/write 4-wire configuration. The TMP127-Q1 is a drop-in, software-compatible replacement to the LM71 and is available in a small 2.90 mm x 1.60 mm SOT-23 package for close placement to heat sources and quick response times.
- AEC-Q100 qualified for automotive applications:
- Ambient operating temperature range Grade 0: -55°C to +175°C
- HBM Classification Level 2
- CDM Classification Level C2b
- FIT rate, FMD, and Pin FMA documentation available to aid in functional safety system designs
- High accuracy:
- ±0.8°C (max.) from -55°C to +150°C
- ±1°C (max.) from +150°C to +175°C
- Supply range: 1.62 V to 5.5 V
- Automated continuous conversion mode
- Shutdown mode
- Low power consumption:
- Standby current: 0.5 µA (typ.)
- Shutdown current: 0.35 µA (typ.)
- Factory-calibrated
- 3-wire SPI interface
- Transmission control units
- Onboard chargers (OBC)
- Brake systems
- Field transmitters
- Building and factory automation
- Avionics
- Ultrasonic level sensing
- Vehicle control units (VCU)
- Powertrain exhaust sensors
- Electric power steering (EPS)
TMP127-Q1 Automotive SPI Temperature Sensor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMP127EDBVRQ1 | AUTOMOTIVE 0.8C SPI TEMPERATURE | 14391 - Immediate | $1.30 | View Details |