RP40 Lite 4x4 MIMO 5G Fixed Wireless Access Antennas

TE Connectivity's antennas are suitable for use globally on any cellular network and with any network operator

Image of TE Connectivity's RP40 Lite 4x4 MIMO 5G Fixed Wireless Access Antenna TE Connectivity 4x4 RP40 lite MIMO antennas provide high-performance connectivity for current and emerging 4G and 5G frequencies over the 617 MHz to 960 MHz and 1,427 MHz to 6,000 MHz frequency ranges when used in conjunction with a cellular router or Gateway. They can enhance connections in retail premises, small businesses, and remote locations with cellular networks resulting in higher data speed and bandwidth. 4- and 5-port variants are available with the 5-port models including GNSS coverage. They are suitable for use globally on any cellular network and with any network operator. These antennas are available with 5 m (16 ft) integrated cables and SMA male connectors to suit many cellular/5G routers and Gateways from major manufacturers.

Benefits

  • 4x4 MIMO enhances connections in retail premises, small businesses, and remote locations with cellular networks resulting in higher data speed and bandwidth
  • Global LTE and 5G coverage (617 MHz to 960 MHz and 1,427 MHz to 6,000 MHz)
  • Operates in CBRS, C-Band, and unlicensed 5 MHz to 6 GHz
  • Optional GNSS coverage from 5-port option
  • Future-proofed global 4G and 5G coverage with coverage up to 6 GHz
  • Extensive mechanical and environmental testing including UV, flammability, humidity, impact, vibration, and shock
  • Suitable for use with major cellular/5G Gateways and routers
  • Multiple mounting options available with supplied brackets and hardware
Mechanical
  • Dimensions (H x D): 380 mm x 230 mm x 30 mm (14.96" x .05" x 1.18")
  • Weight (model dependent): 1.3 kg to 1.5 kg (2.87 lbs to 3.31 lbs)
  • SMA male connector cable length: 500 cm (16 ft)
  • Radome: FRPC2100 UV (white)
Environmental specifications
  • Operating and storage temperature: -40°C to +85°C (-40°F to +185°F)
  • IP rating: IP67
  • Material substance compliance: RoHS, CE, and UKCA compliant
Applications
  • Retail premises
  • Office buildings
  • Construction sites
  • Rural communities
  • Remote schools
  • Remote offices
Target markets
  • 5G fixed wireless access* for:
    • Primary connectivity
    • Failover support
    *Requires suitable cellular router/gateway in conjunction with antenna

RP40 Lite 4x4 MIMO 5G Fixed Wireless Access Antennas

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RP40 LITE, 4X4 MIMO 5G,4G/LTE, OL000306-01RP40 LITE, 4X4 MIMO 5G,4G/LTE, O10 - Immediate$284.18View Details
RP40 LITE, 4X4 MIMO 5G,4G/LTE, OL000306-02RP40 LITE, 4X4 MIMO 5G,4G/LTE, O4 - Immediate$358.11View Details
Published: 2023-12-18