RJ45 Industrial IP20 Connector Assemblies

TE Connectivity’s (TE) connector assemblies are easy to use and significantly reduce installation time without any special tools

Image of TE Connectivity AMP's RJ45 Industrial IP20 Connector Assemblies TE Connectivity’s (TE) RJ45 industrial IP20 connector assembly offers a robust and reliable solution for industrial Ethernet applications. This connector assembly extends the family of field-installable products that can be installed without any special tools. The industrial IP20 connector assembly complies with the IEC 60603-7-1:2011 and IEC 60603-7-3 standards, supports an industrial temperature range, and is available in both straight (180-degree) and angle (90-degree) versions.

Benefits
  • Easy to use; significantly reduces installation time
  • Installation without any special tools
  • Durable and long-lifetime connector
  • Quick and easy to connect and disconnect
  • Fits industrial requirements
Features
  • Field installable
  • Suited for industrial equipment requirements
  • Extended temperature range: -40°C to +85°C
Materials
  • Housing material: polyamide
  • Shield material: copper-zinc alloy
  • Shield plating material: nickel
  • Shield plating finish: matte
Applications
  • Automation control
  • Robotics
  • Machinery
  • Motion and drives
Standards and Specifications
  • IEC 60603-7-1: 2011
  • IEC 60603-7-3: 2010
  • UL flammability rating: UL 94V-0
  • 108-94864
  • 114-94770 (90_DGR)
  • 114-94765 (180_DGR)
Mechanical
  • Mating retention type: locking latch
  • Connector system: wire-to-device
  • Connector and contact terminate to wire and cable
Electrical
  • Rated voltage: 60 VDC
  • Current: 1.5 A per contact

RJ45 Industrial IP20 Connector Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RJ45 FIELD INSTALLABLE CABLE CON2383216-1RJ45 FIELD INSTALLABLE CABLE CON84 - Immediate$33.56View Details
RJ45 FIELD INSTALLABLE CABLE CON2383216-2RJ45 FIELD INSTALLABLE CABLE CON10 - Immediate$285.46View Details
RJ45 FIELD INSTALLABLE CABLE CON2383216-3RJ45 FIELD INSTALLABLE CABLE CON2 - Immediate$1,183.43View Details
RJ45 FIELD INSTALLABLE CABLE CON2383217-1RJ45 FIELD INSTALLABLE CABLE CON104 - Immediate$36.53View Details
RJ45 FIELD INSTALLABLE CABLE CON2383217-2RJ45 FIELD INSTALLABLE CABLE CON10 - Immediate$272.41View Details
RJ45 FIELD INSTALLABLE CABLE CON2383217-3RJ45 FIELD INSTALLABLE CABLE CON2 - Immediate$1,074.68View Details
Published: 2023-03-30