Photo Control Base and Cover

TE Connectivity offers its IP66-rated photo control base and cover that ensure protection from harsh conditions including rain, snow, and salt spray

Image of TE Connectivity's Photo Control Base and CoverTE Connectivity (TE) introduces an ANSI 136.41 compliant, 76 mm diameter photo control base assembly and dome cover, providing a total TE power and signal interface between the photo control and dimming receptacle. This interface can be used in applications such as LED outdoor roadways as well as street and area lighting fixtures. The TE base assembly solution includes power twist-lock terminals, spring-leaf signal terminals, and a separately packaged foam gasket. When coupled with the TE dome cover, the assemblies provide an IP66-rated photo control enclosure with a 5 V, A-rated transparent cover.

Features and Benefits
  • Achieve an integrated TE solution that integrates power and signal interface to the dimming receptacle to ensure long-term reliability
  • Transparent covers are configured to transmit daylight to the light-sensing device
  • Achieve protection against dust and heavy jet spray with an IP66-rated solution
  • Meet the highest UL 94 flammability rating with a 5 V, A-rated cover
  • Maximize effectiveness of light sensing devices with the optional clear covers
Applications
  • Parking lots
  • Pathways and trails
  • Parks
  • Car dealerships

Photo Control Base and Cover

ImageManufacturer Part NumberDescriptionFor Use With/Related ProductsAvailable QuantityPriceView Details
LIGHT CONTROLLER COVER 76MM2213748-1LIGHT CONTROLLER COVER 76MMAmbient Light Sensing Circuitry3018 - Immediate$8.56View Details
LIGHT CONTROLLER BASE 76MM2213730-1LIGHT CONTROLLER BASE 76MMAmbient Light Sensing Circuitry37 - Immediate$11.10View Details
Published: 2016-06-24