MS4 Series AmbiMate Sensors

TE Connectivity’s MS4 series AmbiMate sensor module allows for multiple sensor configurations and design flexibility with one footprint

Image of TE Connectivity AMP's MS4 Series AmbiMate Sensor TE Connectivity’s AmbiMate sensor module MS4 series provides an application-specific set of sensors on a ready-to-attach PCB assembly for easy integration into a host product. Time to market is accelerated by integrating the MS4 series, which frees design resources. The MS4 series is a pre-engineered, four core sensor solution for motion, light, temperature, and humidity applications. Other MS4 series sensor modules include VOC (volatile organic compound), eCO2 (equivalent carbon dioxide), and sound detection. All MS4 series sensor modules offer the flexibility to share a common seven-position connection. This allows the designer to lay out a single PCB footprint, accommodating all the available sensor configurations at production.

Target Markets

  • Building automation
  • Connected home
Key Benefits
  • Accelerate time to market with a pre-engineered sensor solution
  • Integrate the AmbiMate sensor module easily using the I²C communication protocol
  • Save space with a compact design
  • Provide a versatile solution with multiple attachment methods
  • Allow for multiple sensor configurations and flexibility in design with one footprint
Applications
  • Indoor lighting
  • Energy management
  • Workspace comfort
  • Zonal environmental controls
  • Air quality

MS4 Series AmbiMate Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR HUM/LGT/MOT/TEMP I2C OUT2316852-2SENSOR HUM/LGT/MOT/TEMP I2C OUT0 - Immediate$33.27View Details
SENSOR HUM/LGT/MOT/TEMP I2C OUT2314291-2SENSOR HUM/LGT/MOT/TEMP I2C OUT0 - Immediate$34.37View Details
SENSOR HUM/LGT/MOT/TEMP I2C OUT1-2314291-2SENSOR HUM/LGT/MOT/TEMP I2C OUT0 - Immediate$33.27View Details
Published: 2018-11-15