Micro MATE-N-LOK Blind-Mate Connector

TE Connectivity blind-mate connectors feature a large lead-in funnel service and side-integrated terminal position assurance

Image of TE Connectivity AMP Connectors Micro MATE-N-LOK Blind Mate Connector TE Connectivity (TE) micro MATE-N-LOK blind-mate connectors improve the efficiency of wire harness assembly by reducing the need for visual checks and simplifying connector alignment. The connectors feature a lead-in funnel structure that allows connections from difficult angles and those without line of sight. This product also has an integrated terminal position assurance (TPA) that can be easily applied in confined spaces. To help to prevent reverse insertion of terminals, the housing is integrated with an error-proof feature. These connectors are designed for a wide range of applications, including residential and commercial air conditioners, vacuum cleaners, air purifiers, and servers.

Benefits

  • Lead-in funnel structure provides a large surface area for connector alignment, helping operators, installers, and end-users to complete connections from difficult angles with effortless operation
  • Side-integrated TPA is easily applied and released in confined spaces, helping to seat terminals in the correct position for reliable connections
  • Housing with an error-proof feature helps to secure correct insertion of the terminal
Applications
  • Heating, ventilation, and air conditioning (HVAC) equipment
  • Data device equipment: servers
  • Appliances: A/C, vacuum cleaners, air purifiers

Micro MATE-N-LOK Blind-Mate Connector

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MICRO MNL BLIND MATE HINGED TPA2425486-1MICRO MNL BLIND MATE HINGED TPA2000 - Immediate$0.79View Details
MICRO MNL BLIND MATE HINGED TPA2425487-1MICRO MNL BLIND MATE HINGED TPA1300 - Immediate$0.90View Details
Published: 2025-01-07