LUMAWISE Endurance N Receptacles
TE Connectivity AMP's Endurance N receptacle assembly is ideal for outdoor commercial and utility lighting
TE Connectivity AMP's ANSI C136.10 compliant receptacle offers three robust twist-lock contacts to provide a reliable power connection to lighting control modules. The LUMAWISE Endurance N receptacle assembly is ideal for outdoor commercial and utility lighting. In applications where rotation is desired to point a photo node due north, the rotatable receptacle assembly offering allows rotation up to 355 degrees. ANSI C136.10 compliant receptacles provide an electrical and mechanical connection between an ANSI C136.10 compliant control and luminaire. TE’s LUMAWISE Endurance N receptacles provide IP66 protection in harsh outdoor environments when mated with Endurance N control bases and caps.
Features
- Available with +105°C and +150°C rated wire insulation for varying temperature-rated luminaires
- Rotatable receptacle offering fully rotates up to 355 degrees
- Provides IP66 rating to the luminaire when mated with Endurance N control bases
- Street and area lighting
- Roadway lighting
- Commercial outdoor lighting (i.e. parking lots and car dealerships)
- Photo controls
- Lighting OEMs
- Photo control manufacturers
LUMAWISE Endurance N Receptacles
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 6-2213362-2 | STANDARD RECEPTACLE ASSEMBLY | 100 - Immediate | $9.10 | View Details | |
![]() | ![]() | 6-2213362-1 | STANDARD RECEPTACLE ASSEMBLY | 245 - Immediate | $8.94 | View Details | |
![]() | ![]() | 2213848-1 | ROTATABLE RECEPTACLE ASSEMBLY | 16 - Immediate | $13.15 | View Details | |
![]() | ![]() | 2213848-2 | ROTATABLE RECEPTACLE ASSEMBLY | 495 - Immediate | $12.89 | View Details |