LUMAWISE Endurance N+ Base and Cover

TE's lighting control accessories protect from outdoor harsh environments including rain, snow, and salt spray

Image of TE Connectivity AMP's LUMAWISE Endurance N+ Base and Cover TE Connectivity (TE) LUMAWISE Endurance N+ network lighting control accessories include an ANSI C136 compliant base assembly with an integral seal gasket. The base assembly provides a power and signal interface solution between the network lighting control and luminaire-mounted receptacle along with a cover that completes the enclosure. The base assembly with cover provides an IP66 rated control enclosure that protects from outdoor harsh environments including rain, snow, and salt spray.

Features

  • Translucent covers allow transmission of daylight to the light-sensing device
  • Achieves protection against dust and heavy jet spray with an IP66 rated solution
  • Meets the flammability rating with a UL 94 5-VA rated cover
  • Incorporating a vent into the base assembly enables increased life expectancy of the electronics inside the enclosure

Mechanical

  • Operating temperature range: -40°C to +105°C
  • 3-, 5-, and 7-position versions available
    • 3-position: three power contacts
    • 5-position: three power contacts plus two dimming/signal contacts
    • 7-position: three power contacts plus four dimming/signal contacts
  • IK08 impact rating (cover)
Materials
  • Contact plating: tin-plated power contacts and gold-plated signal contacts
  • Housing color: base (black), cover (clear and transparent)
  • Housing material: base (UL 94 V-0), cover (polycarbonate)
Applications
  • Lighting controls
  • Street and area lighting
  • Roadway lighting
  • Commercial outdoor lighting (parking lots and car dealerships)

LUMAWISE Endurance N+ Base and Cover

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LUMAWISE ENDURANCE N+ GRAY SHORT2359615-1LUMAWISE ENDURANCE N+ GRAY SHORT472 - Immediate$3.13View Details
LUMAWISE ENDURANCE N+ 7P BASE WI2359482-1LUMAWISE ENDURANCE N+ 7P BASE WI0 - Immediate$5.52View Details
BASE ASSEMBLY, LIGHT CONTROLLER,2359482-2BASE ASSEMBLY, LIGHT CONTROLLER,809 - Immediate$6.58View Details
Published: 2021-12-22