IDC SSL Connectors
TE Connectivity IDC SSL connector series designed for tool-less termination
TE Connectivity IDC SSL connector series are insulation displacement (IDC) SMT and through-hole wire-to-board connectors designed for quick, tool-less termination of discrete wires onto LED printed circuit boards. The product terminates 18 through 24 AWG solid and stranded wire utilizing insulation displacement technology to eliminate the labor-intensive task of pre-stripping wires and soldering.
These connectors use TE Connectivity proven insulation displacement technology to provide robust, stable electrical and mechanical power connections to single or multiple printed circuit boards in solid state lighting and non-lighting applications. The IDC SSL connectors are available in 1, 2, 3 and 4 positions and feature dual IDC slots for redundancy.
Applications
- LED lighting controls
- General illumination LED fixtures
- Connecting strings of PCB LED light modules
- Non-lighting wire-to-board applications