MAF1005FR Compact Noise Suppression Filters
TDK Corporation's compact noise suppression filters are designed to improve sound quality
TDK Corporation's MAF1005FR series compact noise suppression filters measure 1.0 mm (L) x 0.5 mm (W) x 0.5 mm (H). These multilayer chip components are designed to improve sound quality and reduce noise interference in the audio lines (sound lines) of smartphones and other devices such as tablets, wearables, and portable games.
The audio lines in smartphones and similar devices emit electromagnetic noise, which can interfere with built-in antennas and degrade reception quality. This noise can be problematic, especially when high-quality audio and effective noise suppression are required. Chip beads are commonly used to control noise in audio lines. However, although they effectively reduce noise, they can also distort the audio quality, impacting the sound in these lines.
The MAF1005FR series of noise suppression filters can improve sound quality and reduce noise interference, with a typical impedance of up to 2,600 Ω at 900 MHz and insertion loss of more than 25 dB. This is achieved by newly developed low-distortion ferrite materials. As a result, the sound quality is maintained, and the issue of sound deterioration caused by chip beads is addressed.
These components have a wide frequency bandpass, extending from the FM band to the cellular band. Unlike conventional products, which require two noise suppression filters for each frequency range, only one MAF1005FR component is required. This simplifies the design and implementation of noise suppression in electronic devices. The noise suppression filters are extremely compact, and an operating temperature range of -55°C to +125°C is supported.
TDK plans to expand its product lineup to include smaller components for high-frequency bandpass noise control, ranging from 900 MHz to 5 GHz. The company will also continue to provide products for applications requiring large current support, such as speakers, to meet market demands.
MAF1005FR Compact Noise Suppression Filters
| Image | Manufacturer Part Number | Description | Filter Type | Impedance @ Frequency | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAF1005FRQ102AT000 | FERRITE BEAD 1 KOHM 0402 1LN | Audio Line | 1 kOhms @ 100 MHz | 28737 - Immediate | $0.22 | View Details |
![]() | ![]() | MAF1005FRQ801AT000 | FERRITE BEAD 800 OHM 0402 1LN | Audio Line | 800 Ohms @ 100 MHz | 15777 - Immediate | $0.22 | View Details |
![]() | ![]() | MAF1005FRQ601AT000 | FERRITE BEAD 600 OHM 0402 1LN | Signal Line | 600 Ohms @ 100 MHz | 17829 - Immediate | $0.22 | View Details |