DT-6565 Series Oscillator
Taitien's DT-6565 series oscillator is ideal for 5G base stations and test and measurement equipment
The DT-6565 series oscillator combines Taitien’s proprietary adaptive algorithm with ultra-high precision oscillators, achieving the atomic-based oscillator performance standard required in today’s communication systems for increasingly more precise network synchronization and holdover performance. With the transition to 5G and beyond, packet-based networks have created challenges for sync technology. The DT-6565 is engineered to control an internal phase error to within 1 ns (RMS) by disciplining to an external signal broadcast of one pulse per second (1 PPS). If the GPS lock fails due to bad weather or jamming, the DT-6565 maintains 1 PPS signal until the GPS lock is restored. This clock offers a frequency output with an accuracy reaching less than ±10-12 and provides 24 hour holdover of less than ±1.5 µs.
- 24 hour holdover < ±1.5 µs ±10°C temperature change after 7 days power on and 1 day discipline
- Discipline to 1 ns RMS in phase and <10-12 in frequency accuracy
- 1 second continuous phase measurement and report system with high resolution ±1 ns
- 10 MHz/CMOS output (5 MHz and 8.192 MHz available upon request)
- Time of Day (ToD)
- 1 PPS input and 1 PPS output
- RS232 digital interface
- Operating temperature: -10°C to +70°C
- Proprietary adaptive algorithm
- Package size: 65 mm x 65 mm x 23 mm
- 5G base stations
- Test and measurement equipment
- IoT master clock
- Radar systems
- IEM jammers
DT-6565 Series Oscillator
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DT-6565 | XTAL OSC XO 10.0000MHZ HCMOS | 3 - Immediate | $1,364.75 | View Details |