TG-ALC Series Thin Silicone Thermal Pads

T-Global's TG-ALC series achieves very low thermal impedances for demanding applications

Image of t-Global's TG-ALC Series Thin Silicone Thermal PadT-Global's TG-ALC is a thin silicone thermal pad designed to provide effective heat transfer when space is limited and low thermal impedance is paramount. Available in 0.2 mm or 0.3 mm thicknesses, TG-ALC has low tack to aid assembly and handling. With a thermal conductivity of 4.2 W/mK combined with the low thickness of the pad, TG-ALC achieves very low thermal impedances for demanding applications. The TG-ALC is available with additional adhesive for assembly purposes and can be supplied as sheets or as die-cut parts to the user’s specification.

Features
  • Available in 0.2 mm or 0.3 mm thicknesses
  • Low tack and easy to handle
  • High dielectric breakdown voltage
  • Operating temperature up to ±180°C
  • 4.2 W/mK thermal conductivity
  • Low thermal impedance

TG-ALC Series Thin Silicone Thermal Pads

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
THERMAL PAD 40X40MM GREENTG-ALC-40-40-0.2-0THERMAL PAD 40X40MM GREEN193 - Immediate$0.89View Details
THERMAL PAD 20X20MM GREENTG-ALC-20-20-0.2-0THERMAL PAD 20X20MM GREEN1152 - Immediate$0.20View Details
THERMAL PAD 15X15MM GREENTG-ALC-15-15-0.2-0THERMAL PAD 15X15MM GREEN1890 - Immediate$0.12View Details
THERMAL PAD 270X270MM GREENTG-ALC-270-270-0.2-0THERMAL PAD 270X270MM GREEN88 - Immediate$26.28View Details
THERMAL PAD 30X30MM GREENTG-ALC-30-30-0.2-0THERMAL PAD 30X30MM GREEN996 - Immediate$0.42View Details
THERMAL PAD 135X135MM GREENTG-ALC-135-135-0.2-0THERMAL PAD 135X135MM GREEN281 - Immediate$7.11View Details
Published: 2023-02-07