SFLSR-1BJ-46A1C-1575.42M SAW Filter

Suntsu Electronics high-performance SAW filters meet the demands of various GPS and navigation systems

Image of Suntsu SFLSR-1BJ-46A1C-1575.42M SAW FilterSuntsu Electronics offers a range of high-performance surface acoustic wave (SAW) filters, including the SFLSR-1BJ-46A1C-1575.42M which is designed to meet the demanding requirements of modern navigation systems.

SAW filters are electronic components that utilize the properties of sound waves to filter electrical signals. Their high-performance characteristics make them ideal for various applications, such as mobile phones, radios, televisions, and GPS devices.

Suntsu SFLSR-1BJ-46A1C-1575.42M SAW filter is a compact device measuring 1.1 mm x 0.9 mm, operating within a frequency range of 1559.10 MHz to 1605.89 MHz. This makes it ideal for applications where space is limited. The SFLSR-1BJ-46A1C-1575.42M boasts a bandwidth of 46 MHz and features low amplitude ripple for exceptional signal quality.

Features
  • Frequency range: 1559.10 MHz to 1605.89 MHz
  • Bandwidth: 46 MHz
  • Insertion loss: 1.2 dB
  • Ultra-miniature package
  • Single-ended operation
  • Low amplitude ripple
  • Electrostatic sensitive device
Applications
  • GPS receivers
  • GLONASS receivers
  • Compass systems
  • Navigation

SFLSR-1BJ-46A1C-1575.42M SAW Filter

ImageManufacturer Part NumberDescriptionFrequency - CenterBandwidthInsertion LossAvailable QuantityPriceView Details
FILTER SAW 1.57542GHZ 5-SMDSFLSR-1BJ-46A1C-1575.42MFILTER SAW 1.57542GHZ 5-SMD1.57542GHz46MHz1.2dB5438 - Marketplace$0.41View Details
Published: 2024-10-30