.100” Brass Header
Sullins Connector Solutions offers a low-cost .100" brass header series
Sullins' .100" (2.54 mm) pitch economy headers are available in single- or dual-row configurations and in various termination styles including straight dip solder, right angle dip solder, surface mount, and horizontal surface mount. They are available in various contact lengths and insulator height options to provide unparalleled design flexibility. These parts are RoHS-compliant and constructed of UL94V-0 rated materials. Material options are available for solder-reflow temperatures up to 260°C, and operating temperatures of -40°C to +125°C.
Sullins' .100" (2.54 mm) pitch economy header series is specifically engineered for employment in a wide range of applications. Boasting superior signal performance to ensure the reliability and integrity of connections, they may be confidently specified for general industrial and commercial applications, and are commonly used on PCBs in testing and process control, telecommunications, computer, and security systems.
- Low-cost version of current Sullins Connector Solutions .100" headers
- Straight, right angle, surface mount, horizontal surface mount termination styles standard
- Brass contacts and gold flash overall plating (consult factory for additional options)
- Available in PBT or Nylon housing materials
- Available in up to 40 positions, dual or single row
- Improved cost-effectiveness
- Mates with current .100" Sullins female headers and jumpers
- Many customizations available (board stacker, contact/tail lengths, termination styles, etc.)
- Aircraft electronic controls and radio communications
- Industrial machinery and process control equipment
- Telecommunication
- Consumer electronics and household appliances
- Vending machines
- Automotive electronics and accessories
- Casino gaming devices
- Computing equipment and peripherals
- Burn-in ovens and test equipment
- Office equipment
- Medical devices
.100” Brass Header Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PRPC040SAAN-RC | CONN HEADER VERT 40POS 2.54MM | 33081 - Immediate | $0.47 | View Details |
![]() | ![]() | PREC040SAAN-RC | CONN HEADER VERT 40POS 2.54MM | 36868 - Immediate | $0.37 | View Details |
![]() | ![]() | PREC040DAAN-RC | CONN HEADER VERT 80POS 2.54MM | 8828 - Immediate | $0.70 | View Details |
![]() | ![]() | PRPC040DAAN-RC | CONN HEADER VERT 80POS 2.54MM | 11019 - Immediate | $0.89 | View Details |
![]() | ![]() | PRPC040SBAN-M71RC | CONN HEADER R/A 40POS 2.54MM | 2574 - Immediate | $0.67 | View Details |
![]() | ![]() | PRPC040SGAN-M71RC | CONN HEADER R/A 40POS 2.54MM | 1977 - Immediate | $0.77 | View Details |
![]() | ![]() | PREC040SFAN-RC | CONN HEADER VERT 40POS 2.54MM | 4670 - Immediate | $0.48 | View Details |
![]() | ![]() | PRPC040SFAN-RC | CONN HEADER VERT 40POS 2.54MM | 2816 - Immediate | $0.62 | View Details |
![]() | ![]() | PREC040DFAN-RC | CONN HEADER VERT 80POS 2.54MM | 2222 - Immediate | $0.90 | View Details |
![]() | ![]() | PREC040SBAN-M71RC | CONN HEADER R/A 40POS 2.54MM | 8135 - Immediate | $0.55 | View Details |