VN9004AJ Single-Channel High-Side Driver
STMicroelectronics' single-channel high-side driver is manufactured using ST's VIPower M0-9 technology
STMicroelectronics' VN9004AJ device is a single-channel high-side driver manufactured using ST proprietary VIPower M0-9 technology and housed in a PowerSSO-16 package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface, providing protection and diagnostics.
The device integrates advanced protective functions such as load current limitation, overload active management by power limitation, and overtemperature shutdown with configurable latch-off.
Features and Benefits
- Programmable protection strategy
- Configurable latch-off on overtemperature or power limitation with dedicated fault reset pin
- Extended current sense precision
- Extreme low voltage operation for deep cold cranking applications (compliant with LV124, revision 2013)
- Advanced protection features
- Body control modules
- Power distribution
- ADAS
- Glow plugs
- Heating systems
- DC motors
- Relay replacement
- High-power resistive and inductive actuators
VN9004AJ Single-Channel High-Side Driver
| Image | Manufacturer Part Number | Description | Number of Outputs | Ratio - Input:Output | Output Configuration | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VN9004AJTR | SINGLE CHANNEL HIGH-SIDE DRIVER | 1 | 1:1 | High Side | 0 - Immediate | $2.15 | View Details |