T4050-6PF TRIAC
STMicroelectronics' T4050-6PF TRIAC allows higher current load control in the replacement of relays
STMicroelectronics' T4050-6PF TRIAC in the TO-3PF package is an addition to its TRIAC family. The T4050-6PF is 40 A, 600 V range, and 2500 V UL1557 certified. Used in motor controls, heating systems, AC relays, or as HV crowbar protection for SMPS, it is well-suited for ambients where insulation may be required. The 40 A TRIAC allows for higher current load control in replacement of solid-state relays and heating or motor starters. High ITSM, immunity, and commutation control equal excellent performance.
- UL1557 and UL94-V0 certified
- Surge current derating curves included in datasheet
- Halogen-free compliance (ECOPACK™ ST program)
- 40 A
- 600 V, surge 700 V
- 50 mA gate current
- +150°C junction temperature
- Solid-state relays
- Motor starters
- Water heating
- Heating
- Motor breakers
- Crowbar protection circuits
- General-purpose AC switch