STGSH80HB65DAG Automotive-Grade ACEPACK IGBT
STMicroelectronics' device combines two IGBTs and diodes in half-bridge topology
STMicroelectronics' STGSH80HB65DAG device combines two IGBTs and diodes in a half-bridge topology mounted on a very compact, rugged, easily surface-mounted package. The device is part of the HB series IGBTs, which is optimized for soft commutation in conduction and switching losses. A freewheeling diode with a low drop forward voltage is included in every switch. The result is a product specifically designed to maximize efficiency for any resonant and soft-switching applications.
- AQG 324 qualified
- High-speed switching series
- Maximum junction temperature: TJ = +175°C
- Low VCE(sat) = 1.7 V (typ.) at IC = 80 A
- Minimized tail current
- Tight parameter distribution
- Low thermal resistance thanks to DBC substrate
- Positive temperature VCE(sat) coefficient
- Soft and very fast recovery antiparallel diode
- Isolation rating of 3.4 kVRMS/min
STGSH80HB65DAG Automotive-Grade ACEPACK IGBT
| Image | Manufacturer Part Number | Description | Configuration | Voltage - Collector Emitter Breakdown (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STGSH80HB65DAG | IGBT MOD 650V 83A 9-ACEPACK SMIT | Half Bridge | 650 V | 179 - Immediate | $17.49 | View Details |