STEVAL-VP12201F Isolated Flyback Converters

STMicroelectronics' reference design board for a 12 V to 5 W isolated flyback converter is a general-purpose power supply

Image of STMicroelectronics STEVAL-VP12201F Isolated Flyback ConvertersSTMicroelectronics' reference design board for a 12 V to 5 W isolated flyback converter represents a general-purpose power supply for 85 VAC to 265 VAC mains inputs. The reference design is built around the VIPer122LS offline high-voltage converter with 730 V power MOSFET and PWM current-mode control. It is a highly compact solution requiring a minimal BOM, delivering high efficiency, low stand-by consumption, and tight line and load regulation over the entire input and output range. Burst mode operation ensures low consumption under no-load and fixed frequency operation with frequency jittering ensures compliance with strict EMI requirements.

Features
  • AC main input voltage: 85 VAC to 265 VAC
  • Main frequency (fL): 50 Hz to 60 Hz
  • Output voltage: 12 V
  • Output current (max): 0.416 A
  • Rated output power: 5 W
  • Output ripple voltage (max): 100 mV
  • Stand-by input power at 230 VAC (max): 30 mW
  • Ambient operating temperature: +60°C

STEVAL-VP12201F Isolated Flyback Converters

ImageManufacturer Part NumberDescriptionEmbeddedUtilized IC / PartPrimary AttributesAvailable QuantityPriceView Details
EVAL BOARD FOR VIPER122LSSTEVAL-VP12201FEVAL BOARD FOR VIPER122LSNoVIPer122LS85 ~ 265VAC Input Voltage4 - Immediate$32.26View Details
Published: 2021-04-09