STEVAL-DIGAFEV1 Evaluation Board for the TSC1641

STMicroelectronics' board allows the user to evaluate the TSC1641 current and power monitor

Image of STMicroelectronics STEVAL-DIGAFEV1 Evaluation Board for the TSC1641STMicroelectronics' STEVAL-DIGAFEV1 evaluation board allows the user to evaluate the performance of the TSC1641 16-bit, high-precision current and power monitor with MIPI I²C/I3C interface. Based on the dual-channel power monitor, the board can measure voltage up to 60 V, a load current up to 10 A, power delivery, and temperature. The current measurement can be high-side, low-side, and bidirectional. Analog filters can be implemented on the board.

Pull-ups can be enabled/disabled for I2C/I3C communication to allow consumption optimization. The relevant address can be selected on the board with jumpers. The board is supplied ready-to-use in standalone mode, or it can be connected to a NUCLEO-L476RG or NUCLEO-H503RB board with an STM32 microcontroller, which enables further signal processing and PC communication. This product can be used with the STSW-DIGAFEV1GUI (only compatible with STM32H503RB).

Features
  • 16-bit dual-channel for current, voltage, and power monitoring
  • Temperature monitoring
  • Simple digital connection with I2C up to 1 MHz and compatible with MIPI I3C up to 12.5 MHz
  • From 128 µs to 32.768 ms total conversion time
  • 2.7 V to 3.6 V power supply
  • Alert signals generated in case of over/undervoltage, over/undercurrent, overpower, or overtemperature
  • Load voltage sensing from 0 V to 60 V

STEVAL-DIGAFEV1 Evaluation Board and TSC1641 IC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR TSC1641STEVAL-DIGAFEV1EVAL BOARD FOR TSC16419 - Immediate$32.26View Details
TSC1641IQTTSC1641IQTTSC1641IQT6225 - Immediate$2.87View Details
Published: 2024-01-16