ST25R200 NFC/HF RFID Reader IC

STMicroelectronics multipurpose NFC readers offer the convenience of contactless interaction

Image of STMicroelectronics ST25R200 NFC/HF RFID Reader ICDelivering high-end performance in a small 4 mm x 4 mm package, the STMicroelectronics ST25R200 multipurpose NFC reader brings the convenience of contactless interaction and features to a variety of end applications. It is especially optimized for end products in the consumer and industrial segments.

The ST25R200 supports NFC reader/writer mode. The high output power allows easy integration into applications with small antennas. The reader has an excellent read range and comes with an improved low power card detection (LPCD), increasing detection range in inductive wake-up mode. During this low-power wakeup mode, the system is capable of detecting the approach or the removal of tags. The IC contains an RC oscillator and programmable timer to automatically scan for cards or other NFC-enabled devices like a smartwatch or a phone when in WU mode.

Features
  • ISO14443A/NFC-A at 106 kbit/s
  • ISO14443B/NFC-B at 106 kbit/s
  • ISO15693/NFC-V up to 53 kbit/s
  • NFC Forum T1T, T2T, T4T, and T5T tag types
  • Improved low power card detection based on inductive wake-up
  • High output power with dynamic power output (DPO)
  • Active wave shaping (AWS) with overshoot/undershoot protection
  • Option to connect two independent single-ended antennas
  • Integrated EMD handling
  • Adjustable ASK modulation depth
  • Automatic gain control and squelch feature to maximize SNR (signal-to-noise ratio)
  • Integrated regulators to boost system PSRR
  • Measurement of antenna characteristics (I/Q channels)
  • 256 byte FIFO

ST25R200 NFC HF RFID Reader IC

ImageManufacturer Part NumberDescriptionTypeFrequencyStandardsAvailable QuantityPriceView Details
IC RFID READER 27.12MHZ 24-UFQFNST25R200-BMETIC RFID READER 27.12MHZ 24-UFQFNRFID Reader27.12MHzISO 14443-A, ISO 14443-B, ISO 15693, MIFARE, NFC6713 - Immediate$3.07View Details

Expansion Boards/Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
NFC CARD READER EXPANSION BOARDX-NUCLEO-NFC10A1NFC CARD READER EXPANSION BOARD33 - Immediate$30.10View Details
DISCOVERY KIT FOR THE ST25R200 HSTEVAL-25R200SADISCOVERY KIT FOR THE ST25R200 H84 - Immediate$53.76View Details
Published: 2025-02-03