LPS22DF MEMS Nano Pressure Sensor
STMicroelectronics' ultra-compact piezoresistive absolute pressure sensor functions as a digital output barometer
STMicroelectronics' LPS22DF is an ultra-compact piezoresistive absolute pressure sensor that functions as a digital output barometer. The LPS22DF provides lower power consumption, achieving lower pressure noise than its predecessor. The device comprises a sensing element and an IC interface that communicates over I²C, MIPI I3CSM, or SPI interfaces from the sensing element to the application and supports a wide VDD IO range for the digital interfaces. The sensing element, which detects absolute pressure, consists of a suspended membrane manufactured using a dedicated process developed by ST.
The LPS22DF is available in a full-mold, holed LGA package (HLGA). It is guaranteed to operate over a temperature range extending from -40°C to +85°C. The package is holed to allow external pressure to reach the sensing element.
- 260 hPa to 1260 hPa absolute pressure range
- Current consumption down to 1.7 μA
- Absolute pressure accuracy: 0.5 hPa
- Low-pressure sensor noise: 0.34 Pa
- High-performance TCO: 0.45 Pa/°C
- Embedded temperature compensation
- 24-bit pressure data output
- ODR from 1 Hz to 200 Hz
- SPI, I²C, or MIPI I3C interfaces
- Supports 1.08 V digital interface
- Embedded FIFO
- Interrupt functions: data ready, FIFO flags, pressure thresholds
- Supply voltage: 1.7 V to 3.6 V
- High shock survivability: 22,000 g
- Small and thin package
- B26ECOPACK lead-free compliant
- Altimeters and barometers for portable devices
- GPS applications
- Weather station equipment
- Sport watches
- e-cigarettes
- Drones
- Gas metering
LPS22DF MEMS Nano Pressure Sensor
| Image | Manufacturer Part Number | Description | Pressure Type | Operating Pressure | Output Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LPS22DFTR | SENSOR 18.27PSIA 24BIT 10HLGA | Absolute | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | I2C, SPI | 0 - Immediate | $2.38 | View Details |