HDMI 1.4 Right Angle Cable

Stewart Connector gold plated connectors provide superior transmission, and the right angle is great for installation in tight spaces

Image of Stewart Connector HDMI 1.4 Right Angle Cables Stewart Connector HDMI 1.4 right angle cables support standard enhanced or high-definition video and multi-channel audio on a single cable. HDMI technology is an industry-supported, evolving standard that combines audio and video into one digital interface utilized in various audio-visual technologies. This cable features gold-plated connectors, providing superior transmission, high reliability, and durability. Stewart HDMI 1.4 right angle cables are backward compatible with previous HDMI standards.

Features
  • HDMI 1.4 male to right angle male cable
  • 4K supports standard enhanced or high-definition video beyond 1080p
  • Gold-plated connectors
  • Superior transmission
  • High reliability
  • Durability
  • Panel-mount design
  • Backward compatible with previous HDMI standards
Applications
  • Audio-visual technologies
  • Televisions
  • Screens
  • Displays for IoT

HDMI 1.4 Right Angle Cable

ImageManufacturer Part NumberDescription1st Connector Type2nd Connector TypeLengthAvailable QuantityPriceView Details
HDMI 1.4 MALE TO RIGHT ANGLE MALBC-HHR010MHDMI 1.4 MALE TO RIGHT ANGLE MALHDMI-A MaleHDMI-A Male, R/A3.3' (1.00m)0 - Immediate$9.19View Details
Published: 2024-11-18