1313HS Series Chip Type LED
Stanley's 1313HS series is the industry’s brightest 3-in-1 chip type LED
Designed after the previous 1314A series RGB LED, Stanley has come out with a smaller, yet just as bright, 3-in-1 package. The 1313HS is a reliable LED that comes in a compact package (2.04 mm x 2.04 mm x 0.6 mm) and has a life of 10,000 hours resulting from the silicone transfer method. The method also allows for higher luminous intensities of 450 mcd (red), 850 mcd (green), 180 mcd (blue), and 1350 mcd (white).
- High brightness
- Long life due to silicone transfer method
- Limited variations of color
- Gaming platforms
- Full color display using dot matrix
- Traffic display
- Display for inverters
- Thermostat display
1313HS Series Chip Type LED
| Image | Manufacturer Part Number | Description | Lens Transparency | Millicandela Rating | Lens Size | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ARGB1313HS-TR | LED RGB DIFFUSED SMD | Diffused | 450mcd Red, 850mcd Green, 180mcd Blue | - | 4214 - Immediate | $0.69 | View Details |